- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1786226
1786226
Phoenix Contact
The 1786226 is a 7-position, green plug component for printed circuit boards featuring a 5.08 mm pitch and a screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1786226 is a 7-position, green plug component for printed circuit boards featuring a 5.08 mm pitch and a screw connection with a tension sleeve.
Search Keywords: 1786226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1786226
-
Alias/AKA:IC-2-5/-7-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.49
25
$9.13
50
$9.04
100
$8.96
250
$8.93
500
$8.91
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing