- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1785184
Phoenix Contact
1785184
Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 12A
Search Keywords: 1785184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1785184
-
Alias/AKA:DFK-MSTB-2-5/-5-GF-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1785184 RoHS compliant?
Yes, 1785184 is RoHS compliant.
What is the lead time for 1785184?
The standard lead time for 1785184 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.52
50
$6.51
100
$6.15
250
$5.74
500
$5.73
1,000
$5.59
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing