- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1784936
1784936
Phoenix Contact
The 1784936 is a 4-position, wave-soldering printed circuit board header with a 15 mm pitch designed for high-current applicat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1784936 is a 4-position, wave-soldering printed circuit board header with a 15 mm pitch designed for high-current applications.
Search Keywords: 1784936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1784936
-
Alias/AKA:IPC-35-HC/-4-GF-15-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:15 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:125 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$45.54
5
$44.11
10
$42.84
25
$41.72
50
$41.09
100
$40.47
250 +
$39.87
Click for Quote
Log in
to unlock special pricing