- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1784868
1784868
Phoenix Contact
The 1784868 is a 3-position printed-circuit board connector with a 15 mm pitch, featuring a screw connection with tension slee ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1784868 is a 3-position printed-circuit board connector with a 15 mm pitch, featuring a screw connection with tension sleeve and a nominal current rating of 125 A.
Search Keywords: 1784868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1784868
-
Alias/AKA:IPC-35-HC/-3-STGF-15-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:125 A
-
Wire Size:2-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$28.58
5
$28.15
10
$26.85
25
$25.32
50
$23.95
100
$23.59
250 +
$23.01
Click for Quote
Log in
to unlock special pricing