- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1784813
1784813
Phoenix Contact
The 1784813 is a 4-position, green plug component for printed circuit boards, rated for 125 A and 1000 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1784813 is a 4-position, green plug component for printed circuit boards, rated for 125 A and 1000 V.
Search Keywords: 1784813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1784813
-
Alias/AKA:IPC-35-HC/-4-STF-15-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:125 A
-
Wire Size:2-16 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$43.98
13
$41.12
19
$39.83
25 +
$39.43
Click for Quote
Log in
to unlock special pricing