- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1784088
Phoenix Contact
1784088
Conn Terminal Block F 5 POS 7.62mm Screw RA Panel Mount 41A Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 7.62mm Screw RA Panel Mount 41A Cardboard
Search Keywords: 1784088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1784088
-
Alias/AKA:PC-5/-5-STF1-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1784088 RoHS compliant?
Yes, 1784088 is RoHS compliant.
What is the lead time for 1784088?
The standard lead time for 1784088 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$7.80
25
$7.35
50
$7.08
100
$6.94
250
$6.85
500
$6.77
1,000 +
$6.73
Click for Quote
Log in
to unlock special pricing