- Home ›
- All Products›
- 1783902
1783902
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 8, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 8, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1783902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1783902
-
Alias/AKA:MDSTB 2 5/ 8-G1-5 08 AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$13.78
25
$12.29
50
$11.41
100
$10.80
250
$10.64
500
$10.38
1,000 +
$10.22
Click for Quote
Log in
to unlock special pricing