- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1783889
Phoenix Contact
1783889
Conn PC Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Search Keywords: 1783889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1783889
-
Alias/AKA:MVSTBW-2-5/-2-ST-5-08-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1783889 RoHS compliant?
Yes, 1783889 is RoHS compliant.
What is the lead time for 1783889?
The standard lead time for 1783889 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$2.14
100
$2.01
250
$1.89
500
$1.82
1,000
$1.77
2,500
$1.72
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing