Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1783850

Cable housing - pitch: 0 mm - number of positions: 16 - dimension a: 80 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 0 mm - number of positions: 16 - dimension a: 80 mm - color: green
Search Keywords: 1783850
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1783850
Alias/AKA: KGS-MSTB-2-5/16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cable Housing
Color: Green
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1783850 RoHS compliant?
Yes, 1783850 is RoHS compliant.
What is the lead time for 1783850?
The standard lead time for 1783850 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.48
30
$11.90
50
$11.05
100
$10.45
250
$10.31
500
$10.05
1,000 +
$9.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!