- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1783834
1783834
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 14 - dimension a: 70 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable housing - pitch: 0 mm - number of positions: 14 - dimension a: 70 mm - color: green
Search Keywords: 1783834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1783834
-
Alias/AKA:KGS-MSTB-2-5/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
8
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$12.716
8
$11.560
30
$11.030
50
$10.240
100
$9.820
250
$9.560
500
$9.310
1,000 +
$9.170
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments