- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1783805
1783805
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 11 - dimension a: 55 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 0 mm - number of positions: 11 - dimension a: 55 mm - color: green
Search Keywords: 1783805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1783805
-
Alias/AKA:KGS-MSTB-2-5/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Housing
-
Color:Green
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$10.34
30
$9.86
50
$9.16
100
$8.78
250
$8.55
500
$8.32
1,000 +
$8.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments