Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1783782

Cable housing - pitch: 0 mm - number of positions: 9 - dimension a: 45 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 0 mm - number of positions: 9 - dimension a: 45 mm - color: green
Search Keywords: 1783782
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1783782
Alias/AKA: KGS-MSTB-2-5/-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Housing
Color: Green
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1783782 RoHS compliant?
Yes, 1783782 is RoHS compliant.
What is the lead time for 1783782?
The standard lead time for 1783782 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
9
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.253
9
$10.230
30
$9.760
50
$9.070
100
$8.690
250
$8.460
500
$8.240
1,000 +
$8.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!