- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1783740
Phoenix Contact
1783740
Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 50 mm - color: green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 50 mm - color: green
Search Keywords: 1783740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1783740
-
Alias/AKA:KGS-MSTB-2-5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Frequently Asked Questions
Is 1783740 RoHS compliant?
Yes, 1783740 is RoHS compliant.
What is the lead time for 1783740?
The standard lead time for 1783740 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
110
can ship 9/28/26
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$8.03
30
$8.01
50
$7.94
100
$7.86
250
$7.84
500
$7.83
1,000 +
$7.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT