- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1782585
Phoenix Contact
1782585
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1782585
-
Alias/AKA:MC-1-5/-3-G-3-81-P20-THRR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
470