- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1781108
1781108
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1781108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1781108
-
Alias/AKA:MSTBT-2-5/14-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$23.41
5
$21.00
10
$16.77
13
$16.69
25
$16.60
38
$16.50
50 +
$16.41
Click for Quote
Log in
to unlock special pricing