- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1780837
1780837
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - n ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm
Search Keywords: 1780837
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1780837
-
Alias/AKA:FFKDSA1/H-2-54-8
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
8 Weeks
Gemi olabilir
7.2.26
PRICE (USD)
MİKTAR
Unit Price
5
$9.11
25
$8.13
50
$7.55
100
$7.24
250
$7.05
500
$6.86
1.000 +
$6.76
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments