- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1780532
1780532
Phoenix Contact
Conn Power PL 4 POS 2.5mm IDT ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power PL 4 POS 2.5mm IDT ST Cable Mount 4 Terminal 1 Port
Search Keywords: 1780532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1780532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:IDT
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:4 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in