- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1780507
Phoenix Contact
1780507
The 1780507 is a KDS 4 series PCB terminal block with a screw connection, rated for 41 A and 320 V, and designed for a nominal ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
The 1780507 is a KDS 4 series PCB terminal block with a screw connection, rated for 41 A and 320 V, and designed for a nominal cross section of 4 mm².
Search Keywords: 1780507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1780507
-
Alias/AKA:KDS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:41 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1780507 discontinued?
Yes, 1780507 from Phoenix Contact is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1780507 RoHS compliant?
Yes, 1780507 is RoHS compliant.
What is the lead time for 1780507?
The standard lead time for 1780507 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.