Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1780112

PCB terminal block - nominal current: 6.3 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 6.3 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! The current is determined by the fuse used.
Search Keywords: 1780112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1780112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 320 V
Maximum Current Rating: 6.3 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1780112 discontinued?
Yes, 1780112 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1780112?
The recommended replacement for 1780112 is KDS-3-SI from Phoenix Contact, available from OnlineComponents.com.
Is 1780112 RoHS compliant?
Yes, 1780112 is RoHS compliant.
What is the lead time for 1780112?
The standard lead time for 1780112 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.8086
25
$7.8600
50
$7.2986
100
$6.9986
250
$6.8120
500
$6.6351
1,000 +
$6.5355
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!