- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1780028
Phoenix Contact
1780028
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1780028
-
Alias/AKA:KDS-3-PMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:13.5 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A