Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1779446

The 1779446 is a 6-position, 3.5 mm pitch PCB header with a nominal current rating of 8 A, designed for through-hole reflow so ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1779446 is a 6-position, 3.5 mm pitch PCB header with a nominal current rating of 8 A, designed for through-hole reflow soldering.
Search Keywords: 1779446
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1779446
Alias/AKA: MCV-1-5/-6-G-3-5-P26-THR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1779446 RoHS compliant?
Yes, 1779446 is RoHS compliant.
What is the lead time for 1779446?
The standard lead time for 1779446 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.81
100
$2.64
250
$2.49
500
$2.35
1,000
$2.32
2,500
$2.26
5,000
$2.23
7,500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!