- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1778890
1778890
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin
Search Keywords: 1778890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778890
-
Alias/AKA:PTSM-0-5/-8-P-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Manufacturer Stock:
1,078
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$3.57
50
$3.01
100
$2.96
300
$2.74
500
$2.67
1,000
$2.63
2,500
$2.58
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT