- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1778887
1778887
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin
Search Keywords: 1778887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778887
-
Alias/AKA:PTSM-0-5/-7-P-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
On Order:
600
can ship 7/27/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.09
50
$2.73
300
$2.67
500
$2.60
1,000
$2.48
2,500
$2.47
5,000
$2.46
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing