- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1778861
Phoenix Contact
1778861
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778861
-
Alias/AKA:PTSM-0-5/-5-P-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Terminal Block
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Spring Clamp
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Operating Temperature:-40 to 100 °C