- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1778845
1778845
Phoenix Contact
The 1778845 is a 3-position, 2.5 mm pitch plug component featuring a push-in spring connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1778845 is a 3-position, 2.5 mm pitch plug component featuring a push-in spring connection.
Search Keywords: 1778845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778845
-
Alias/AKA:PTSM-0-5/-3-P-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.41
250
$1.24
500
$1.20
1,000
$1.16
2,500
$1.14
5,000 +
$1.08
Click for Quote
Log in
to unlock special pricing