Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1778829

PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Article with anti-rotation pin
Search Keywords: 1778829
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1778829
  • Alias/AKA:
    PTSM-0-5/-8-HH-2-5-SMD-R44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.5 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1778829 RoHS compliant?
Yes, 1778829 is RoHS compliant.
What is the lead time for 1778829?
The standard lead time for 1778829 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
375   can ship 10/23/26
Minimum Order Quantity:
10
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.84
50
$2.30
250
$2.23
600
$2.21
1,200
$2.20
3,000
$2.19
5,400 +
$2.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!