- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1778764
Phoenix Contact
1778764
The 1778764 is a 2-position, 2.5 mm pitch feed-through PCB header designed for SMD soldering applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1778764 is a 2-position, 2.5 mm pitch feed-through PCB header designed for SMD soldering applications.
Search Keywords: 1778764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778764
-
Alias/AKA:PTSM-0-5/-2-HH-2-5-SMD-R32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1778764 RoHS compliant?
Yes, 1778764 is RoHS compliant.
What is the lead time for 1778764?
The standard lead time for 1778764 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
990
can ship 10/5/26
Minimum Order Quantity:
25
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$0.715
250
$0.577
600
$0.566
1,200
$0.561
3,000
$0.559
5,400
$0.558
7,800
$0.556
10,200 +
$0.555
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT