- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1778751
1778751
Phoenix Contact
PCB Header - 8 Position - Male Pins Board to Cable/Wire - 0.098" (2.50mm) Pitch - 5A 150V - Detent Lock - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header - 8 Position - Male Pins Board to Cable/Wire - 0.098" (2.50mm) Pitch - 5A 150V - Detent Lock - Solder Termination - Surface Mount.
Search Keywords: 1778751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778751
-
Alias/AKA:PTSM058HV25SMDWHR44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$3.24
50
$2.87
400
$2.44
800
$2.37
1,200
$2.34
2,800
$2.30
5,200
$2.27
7,600 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments