- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1778098
1778098
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1778098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1778098
-
Alias/AKA:MSTB-2-5/13-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
6
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
6
$16.28
25
$14.52
50
$13.48
100
$12.76
250
$12.57
500
$12.26
1,000 +
$12.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments