Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1777989

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1777989
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1777989
Alias/AKA: MSTB-2-5/-2-STF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1777989 RoHS compliant?
Yes, 1777989 is RoHS compliant.
What is the lead time for 1777989?
The standard lead time for 1777989 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately You may purchase all in-stock quantity of 90
On Order:
3,400   can ship 11/23/26
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.002
100
$1.820
300
$1.760
500
$1.750
1,000
$1.740
2,500
$1.730
5,000
$1.720
7,500
$1.710
10,000 +
$1.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!