Phoenix Contact Authorized Distributor

1777646

Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Mounting: Wav ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1777646
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1777646
  • Alias/AKA:
    MSTBA-2-5/-7-G-5-08-(1357)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1777646 RoHS compliant?
Yes, 1777646 is RoHS compliant.
What is the lead time for 1777646?
The standard lead time for 1777646 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.02
250
$1.90
500
$1.83
1,000
$1.78
2,500
$1.73
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!