Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1777332

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1777332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1777332
Alias/AKA: FRONT-MSTB-2-5/-7-ST-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1777332 RoHS compliant?
Yes, 1777332 is RoHS compliant.
What is the lead time for 1777332?
The standard lead time for 1777332 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
On Order:
50   can ship 12/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.27
10
$22.08
13
$21.86
25
$20.44
38
$19.80
50 +
$19.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!