- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1777280
Phoenix Contact
1777280
The 1777280 is a 2-position, green, female PCB connector with a 5.08 mm pitch and a front screw connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1777280 is a 2-position, green, female PCB connector with a 5.08 mm pitch and a front screw connection.
Search Keywords: 1777280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1777280
-
Alias/AKA:FRONT-MSTB-2-5/-2-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1777280 RoHS compliant?
Yes, 1777280 is RoHS compliant.
What is the lead time for 1777280?
The standard lead time for 1777280 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 5/19/27
Minimum Order Quantity:
5
41 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
5
$8.74
50
$6.13
100
$5.79
250
$5.34
500
$5.32
1,000
$5.31
2,500
$5.30
5,000 +
$5.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT