Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1777073

The 1777073 is a 2-position, 5.08 mm pitch base strip header designed for wave soldering onto a PCB.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1777073 is a 2-position, 5.08 mm pitch base strip header designed for wave soldering onto a PCB.
Search Keywords: 1777073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1777073
  • Alias/AKA:
    MSTBV-2-5/-2-GF-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1777073 RoHS compliant?
Yes, 1777073 is RoHS compliant.
What is the lead time for 1777073?
The standard lead time for 1777073 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,544   can ship 2/3/27
Minimum Order Quantity:
10
27 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.51
50
$2.91
250
$2.61
500
$2.50
1,000
$2.49
2,500
$2.48
5,000
$2.47
7,500 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!