Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1776553

The 1776553 is a 7-position, 5.08 mm pitch, feed-through PCB header designed for wave soldering.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1776553 is a 7-position, 5.08 mm pitch, feed-through PCB header designed for wave soldering.
Search Keywords: 1776553
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1776553
Alias/AKA: MSTB-2-5/-7-GF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 7
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1776553 RoHS compliant?
Yes, 1776553 is RoHS compliant.
What is the lead time for 1776553?
The standard lead time for 1776553 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 2/1/27
Minimum Order Quantity:
5
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.36
25
$6.14
50
$6.08
100
$6.02
300
$6.00
500
$5.99
1,000
$5.97
2,500 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!