Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1776524

PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: 1776524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1776524
Alias/AKA: MSTB-2-5/-4-GF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1776524 RoHS compliant?
Yes, 1776524 is RoHS compliant.
What is the lead time for 1776524?
The standard lead time for 1776524 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
On Order:
500   can ship 2/22/27
Stock lot only:
5
Minimum Order Quantity:
10
29 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.578
10
$5.980
50
$3.920
100
$3.620
250
$3.460
500
$3.350
1,000
$3.310
2,500
$3.230
5,000 +
$3.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!