- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1775732
1775732
Phoenix Contact
Coupling housing, with double locking latch, height 82 mm, with screw connection, 1x Pg29
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Coupling housing, with double locking latch, height 82 mm, with screw connection, 1x Pg29
Search Keywords: 1775732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1775732
-
Alias/AKA:HC-B 32-KMQ-82/M1PG29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coupling Housing
-
Dimension:94 x 79 x 82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$79.3291
5
$76.2616
10
$73.1355
20
$72.0385
50
$70.9579
100 +
$69.8935
Click for Quote
Log in
to unlock special pricing