- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1775583
1775583
Phoenix Contact
Connector Accessories Sleeve Housing Aluminum Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Sleeve Housing Aluminum Gray
Search Keywords: 1775583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1775583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:140 x 45 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.45
5
$26.59
10
$26.19
25
$25.30
50
$24.93
100
$24.55
250 +
$24.18
Click for Quote
Log in
to unlock special pricing