- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1775525
1775525
Phoenix Contact
D-SUB adapter plate - for two D-SUB connectors - no. of positions 37 - housing series HC-B 16...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB adapter plate - for two D-SUB connectors - no. of positions 37 - housing series HC-B 16...
Search Keywords: 1775525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1775525
-
Alias/AKA:HC-B-16-ADP/2-DSUB-37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:D-Sub Adapter Plate
-
Dimension:85 x 34.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
2
3 Weeks
can ship
6/30/26