- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1775253
1775253
Phoenix Contact
D-SUB adapter plate - for one D-SUB connector - no. of positions 15 - housing series HC-D 15...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB adapter plate - for one D-SUB connector - no. of positions 15 - housing series HC-D 15...
Search Keywords: 1775253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1775253
-
Alias/AKA:HC-D-15-ADP/1-DSUB-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:D-Sub Adapter Plate
-
Dimension:57 x 23 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/14/26