- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1774911
1774911
Phoenix Contact
Conn Shrouded Header HDR 4 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 4 POS ST
Search Keywords: 1774911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1774911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Termination Method:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$56.86
25
$16.05
100
$15.24
250
$14.48
500 +
$13.75
Click for Quote
Log in
to unlock special pricing