- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1774526
1774526
Phoenix Contact
Conn Terminal Block F 64 POS ST Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 64 POS ST Panel Mount 10A
Search Keywords: 1774526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1774526
-
Alias/AKA:HC-KA-D 64-BU/PER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:64
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately