Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1773976

PCB Terminal Block - 2 Position - 0.400"(10.16mm) Pitch - 6 to 20 AWG - 60A - 600V - Screw, Rising Cage Clamp Wire Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB Terminal Block - 2 Position - 0.400"(10.16mm) Pitch - 6 to 20 AWG - 60A - 600V - Screw, Rising Cage Clamp Wire Termination - Through Hole - Green.
Search Keywords: 1773976
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1773976
Alias/AKA: MKDSP-10N/-2-10-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 10.16 mm
Number of Circuits: 2
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 76 A
Wire Size: 6-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1773976 RoHS compliant?
Yes, 1773976 is RoHS compliant.
What is the lead time for 1773976?
The standard lead time for 1773976 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/14/26
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.54
25
$7.65
50
$7.57
100
$7.50
250
$7.48
500
$7.46
1,000 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!