- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1773297
1773297
Phoenix Contact
Coupling housing, with single locking latch, height 60.5 mm, with screw connection, 1 x Pg11, zinc die-cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Coupling housing, with single locking latch, height 60.5 mm, with screw connection, 1 x Pg11, zinc die-cast
Search Keywords: 1773297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1773297
-
Alias/AKA:HC-D 7-KML-61/M1PG11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coupling Housing
-
Dimension:26.5 x 26.5 x 60.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately