- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1773129
1773129
Phoenix Contact
Conn Terminal Block M 6 POS Screw ST Panel Mount 35A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 6 POS Screw ST Panel Mount 35A
Search Keywords: 1773129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1773129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:35 A
-
Wire Size:10-20 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.