- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1773048
Phoenix Contact
1773048
Backshells Sleeve Housing Zinc Die Cast
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1773048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:26.5 x 2.1 x 57 mm
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.