- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1772896
1772896
Phoenix Contact
Conn Terminal Block 5 POS 5mm Solder RA Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 5mm Solder RA Thru-Hole 24A Cardboard
Search Keywords: 1772896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772896
-
Alias/AKA:SPT-2-5/-5-V-5-0-MIXED-COL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-5 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$3.09
100
$2.91
250
$2.74
500
$2.59
1,000
$2.55
2,500
$2.49
5,000
$2.45
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing