- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1772722
1772722
Phoenix Contact
Coding pin - prevents mismating of up to six connectors with an identical number of positions
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coding pin - prevents mismating of up to six connectors with an identical number of positions
Search Keywords: 1772722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772722
-
Alias/AKA:HC-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Coding Pin
-
Dimension:23 x 5.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
10
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT