Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1772692

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1772692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1772692
Alias/AKA: TFMC-1-5/10-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1772692 RoHS compliant?
Yes, 1772692 is RoHS compliant.
What is the lead time for 1772692?
The standard lead time for 1772692 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
4588
MOQ for out of Stock Qty:
4588
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.864
4,588 +
$16.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!