- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1772605
1772605
Phoenix Contact
Pitch spacer - number of positions: 1 - pitch: 5 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pitch spacer - number of positions: 1 - pitch: 5 mm - color: green
Search Keywords: 1772605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772605
-
Alias/AKA:RZ-SPT-2-5-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pitch Spacer
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.754
300
$0.640
1,000
$0.631
2,500
$0.563
5,000
$0.555
7,500
$0.547
10,000
$0.538
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing